NORDIC NRF9160-SIBA-R
| Manufacturer | |
| MPN | NRF9160-SIBA-R |
| LCSC Part # | C3606786 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Mbps 700MHz~2.2GHz 3V~5.5V RF Transceiver ICs |
| Datasheet | NORDIC NRF9160-SIBA-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | - | |
| Data Rate | 8Mbps | |
| Sensitivity | - | |
| Frequency Range | 700MHz~2.2GHz | |
| Applications | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 23dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | - | |
| Data Rate | 8Mbps | |
| Sensitivity | - | |
| Frequency Range | 700MHz~2.2GHz |
| Type | Description | |
|---|---|---|
| Applications | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 23dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Sensor networks
- Logistics and asset tracking
- Smart energy
- Smart building automation
- Smart agriculture
- Industrial
- Retail and monitor devices
- Medical devices
- Wearables
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | - | |
| Data Rate | 8Mbps | |
| Sensitivity | - | |
| Frequency Range | 700MHz~2.2GHz | |
| Applications | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 23dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | - | |
| Data Rate | 8Mbps | |
| Sensitivity | - | |
| Frequency Range | 700MHz~2.2GHz |
| Type | Description | |
|---|---|---|
| Applications | - | |
| Interface Type | I2C;SPI;UART | |
| Output Power | 23dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 3V~5.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Sensor networks
- Logistics and asset tracking
- Smart energy
- Smart building automation
- Smart agriculture
- Industrial
- Retail and monitor devices
- Medical devices
- Wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

