NORDIC NRF52811-CAAA-R
| Manufacturer | |
| MPN | NRF52811-CAAA-R |
| LCSC Part # | C3606783 |
| Packaging | WLCSP-33(2.5x2.5) |
| Customer # | |
| Key Attributes | -104dBm 2Mbps 2.4GHz 2.4GHz 1.7V~3.6V WLCSP-33(2.5x2.5) RF Transceiver ICs RoHS |
| Datasheet | NORDIC NRF52811-CAAA-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | WLCSP-33(2.5x2.5) | |
| Sensitivity | -104dBm | |
| Data Rate | 2Mbps | |
| Applications | 802.15.4;Bluetooth | |
| Frequency Range | 2.4GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 4.6mA | |
| Interface Type | ADC;PDM;PWM;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V~3.6V | |
| Type | transceiver | |
| Features | Supports RSSI function;CRC check function;DMA function | |
| Current Of Transmitting | 4.6mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | WLCSP-33(2.5x2.5) | |
| Sensitivity | -104dBm | |
| Data Rate | 2Mbps | |
| Applications | 802.15.4;Bluetooth | |
| Frequency Range | 2.4GHz | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 4.6mA | |
| Interface Type | ADC;PDM;PWM;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V~3.6V | |
| Type | transceiver | |
| Features | Supports RSSI function;CRC check function;DMA function | |
| Current Of Transmitting | 4.6mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | WLCSP-33(2.5x2.5) | |
| Sensitivity | -104dBm | |
| Data Rate | 2Mbps | |
| Applications | 802.15.4;Bluetooth | |
| Frequency Range | 2.4GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 4.6mA | |
| Interface Type | ADC;PDM;PWM;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V~3.6V | |
| Type | transceiver | |
| Features | Supports RSSI function;CRC check function;DMA function | |
| Current Of Transmitting | 4.6mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | WLCSP-33(2.5x2.5) | |
| Sensitivity | -104dBm | |
| Data Rate | 2Mbps | |
| Applications | 802.15.4;Bluetooth | |
| Frequency Range | 2.4GHz | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 4.6mA | |
| Interface Type | ADC;PDM;PWM;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | - | |
| Voltage - Supply | 1.7V~3.6V | |
| Type | transceiver | |
| Features | Supports RSSI function;CRC check function;DMA function | |
| Current Of Transmitting | 4.6mA |
Help & FeedbackShow similar products (0) >
C3606783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

