QST QPR-882Q
| Manufacturer | QSTAsian Brands |
| MPN | QPR-882Q |
| LCSC Part # | C3606575 |
| Packaging | - |
| Customer # | |
| Key Attributes | RX 1 Coil,1 LYR 11uH 170mΩ |
| Datasheet | QST QPR-882Q |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | QST | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 11uH | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 170mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | QST | |
| Packaging | - | |
| Function | Receiver |
| Type | Description | |
|---|---|---|
| Inductance | 11uH | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 170mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | QST | |
| Packaging | - | |
| Function | Receiver | |
| Inductance | 11uH | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 170mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | QST | |
| Packaging | - | |
| Function | Receiver |
| Type | Description | |
|---|---|---|
| Inductance | 11uH | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 170mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

