LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Slkor DW01 product image
  • DW01 thumbnail 1
  • DW01 thumbnail 2
  • DW01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor DW01

Manufacturer
SlkorAsian Brands
MPN
DW01
LCSC Part #
C359989
Packaging
SOT-23-6
Customer #
Key Attributes
Lithium battery protection circuit
DatasheetSlkor DW01
RoHS Compliance1 documents available
In-Stock: 1,860
1,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0244$ 0.0232$ 0.46
200+$ 0.0191$ 0.0182$ 3.64
600+$ 0.0162$ 0.0154$ 9.24
3,000+$ 0.014$ 0.0133$ 39.90
9,000+$ 0.0124$ 0.0118$ 106.20
21,000+$ 0.0116$ 0.0111$ 233.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerSlkor
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current4uA
0V Battery ChargeSupport
Operating Voltage1.5V~10V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

DW01 is a lithium battery protection IC designed to prevent battery damage or shortened battery life caused by overcharge, over-discharge, and overcurrent conditions. It features high-accuracy voltage detection with time-delay circuitry, 0V charge enable, and auto-recovery functionality.

Features

AI Translation
  • Low operating current
  • Overcharge detection 4.28V, overcharge release 4.08V
  • Over-discharge detection 2.4V, over-discharge release 3.0V
  • Overcurrent detection 0.15V, short-circuit current detection 1.3V
  • Charger detection
  • Overcurrent protection reset resistor
  • Auto-recovery function
  • 0V charge enable
  • Wide operating voltage range
  • Compact package

Applications

AI Translation

Single lithium battery protection circuit.