Waveshare 5inch HDMI LCD
| Manufacturer | WaveshareAsian Brands |
| MPN | 5inch HDMI LCD |
| LCSC Part # | C359947 |
| Packaging | - |
| Customer # | |
| Key Attributes | LCD, OLED, Graphic |
| Datasheet | Waveshare 5inch HDMI LCD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Waveshare | |
| Packaging | - | |
| Size | - | |
| Controller Type | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Waveshare | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Size | - | |
| Controller Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Waveshare | |
| Packaging | - | |
| Size | - | |
| Controller Type | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Waveshare | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Size | - | |
| Controller Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


