DIOTEC DB15-08
| Manufacturer | |
| MPN | DB15-08 |
| LCSC Part # | C3590636 |
| Packaging | DB-35 |
| Customer # | |
| Key Attributes | 385A 1.05V@12.5A 25A 800V DB-35 Bridge Rectifiers RoHS |
| Datasheet | DIOTEC DB15-08 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | DB-35 | |
| Non-Repetitive Peak Forward Surge Current | 385A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | DB-35 | |
| Non-Repetitive Peak Forward Surge Current | 385A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | DB-35 | |
| Non-Repetitive Peak Forward Surge Current | 385A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | DB-35 | |
| Non-Repetitive Peak Forward Surge Current | 385A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.05V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 800V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

