VISHAY VS-GBPC3506A
| Fabricante | |
| N.º de pieza fab. | VS-GBPC3506A |
| Nº LCSC | C3590098 |
| Emb. | GBPC-A |
| Número de Cliente | |
| Atrib. clave | 500A 1.1V 35A 600V GBPC-A Bridge Rectifiers RoHS |
| Hoja de Datos | |
| Conformidad con RoHS | 2 documentos disponibles |
| Componentes alternativos | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricante | VISHAY | |
| Emb. | GBPC-A | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricante | VISHAY | |
| Emb. | GBPC-A | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
A series of extremely compact packaged single-phase bridge rectifiers offering efficient and reliable operation. Suitable for general-purpose and instrumentation applications.
Características
Traducción por IA
- Universal three-way terminals: push-in, wrap-around, or soldering
- High thermal conductivity package, electrically insulated housing
- Positive polarity symbol molded on plastic housing
- Center hole mounting
- Glass passivated diode chip
- Excellent power-to-volume ratio
- Nickel-plated terminals solderable with lead-free (Pb) solder; solder alloy: Sn/Ag/Cu (SAC305); soldering temperature 260°C ~ 275°C
- Available in leaded version
- UL E300359 certified
- Designed and qualified for industrial and consumer applications
- Material category: for compliance definitions, see www.vishay.com/doc?99912
Aplicaciones
Traducción por IA
General and instrumentation applications
En stock: 10
10 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 9.5805 | $ 9.58 |
| 10+ | $ 9.4472 | $ 94.47 |
| 30+ | $ 9.3579 | $ 280.74 |
| 100+ | $ 9.2702 | $ 927.02 |
Encapsulado Estándar100/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricante | VISHAY | |
| Emb. | GBPC-A | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricante | VISHAY | |
| Emb. | GBPC-A | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
A series of extremely compact packaged single-phase bridge rectifiers offering efficient and reliable operation. Suitable for general-purpose and instrumentation applications.
Características
Traducción por IA
- Universal three-way terminals: push-in, wrap-around, or soldering
- High thermal conductivity package, electrically insulated housing
- Positive polarity symbol molded on plastic housing
- Center hole mounting
- Glass passivated diode chip
- Excellent power-to-volume ratio
- Nickel-plated terminals solderable with lead-free (Pb) solder; solder alloy: Sn/Ag/Cu (SAC305); soldering temperature 260°C ~ 275°C
- Available in leaded version
- UL E300359 certified
- Designed and qualified for industrial and consumer applications
- Material category: for compliance definitions, see www.vishay.com/doc?99912
Aplicaciones
Traducción por IA
General and instrumentation applications
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| KBPC6010 | JUXING | KBPC | 364 | $1.1170 $1.1757 | ||
| S50VB100 | LangJie | GBPC | 199 | $ 1.1436 | ||
| KBPC5006 | YANGJIE | KBPC | 55 | $ 1.5483 | ||
| BR5006 | YANGJIE | GBPC | 49 | $ 2.3265 | ||
| BR5006 | LGE | BR | 43 | $1.2710 $1.4122 | ||
| KBPC5008 | YANGJIE | KBPC | 38 | $ 1.2006 | ||
| BR5008 | YANGJIE | GBPC | 10 | $ 1.1927 | ||
| KBPC5010 | YANGJIE | KBPC | 2,272 | $ 1.3749 | ||
| KBPC5010 | LGE | KBPC | 299 | $ 1.354 | ||
| GBPC5010 | baocheng | GBPC | 228 | $0.9930 $1.0452 | ||
| KBPC5010 | YFW | KBPC | 56 | $1.0735 $1.13 | ||
| GBPC5010 | YANGJIE | GBPC | 50 | $ 1.8685 | ||
| GBPC5010 | YFW | GBPC | 37 | $2.4202 $2.5475 | ||
| VS-GBPC3512A | VISHAY | GBPC-A | 0 | $ 16.3064 | ||
| KBPC5010-G | Comchip | KBPC | 0 | $ 6.8769 | ||
| KBPC5010 | JUXING | KBPC | 0 | $ 1.1406 | ||
| KBPC5006-G | Comchip | KBPC | 0 | $ 6.8769 | ||
| GBPC5006 | YANGJIE | GBPC | 0 | $ 1.2608 | ||
| KBPC5008-G | Comchip | KBPC | 0 | $ 6.9935 | ||
| GBPC5008 | YANGJIE | GBPC | 0 | $ 1.3489 |

