LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC MYS125

Manufacturer
MPN
MYS125
LCSC Part #
C3589965
Packaging
SOIC-4
Customer #
Key Attributes
22A 1.2V@500mA 500mA 250V SOIC-4 Bridge Rectifiers RoHS
DatasheetDIOTEC MYS125
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDIOTEC
PackagingSOIC-4
Non-Repetitive Peak Forward Surge Current22A
Operating Junction Temperature Range-50℃~+150℃
Voltage - Forward(Vf@If)1.2V@500mA
Reverse Leakage Current (Ir)5uA@250V
Current - Rectified500mA
Voltage - DC Reverse(Vr)250V

Features

AI Translation
  • Unless otherwise specified, ambient temperature TA = 25℃
  • The dash indicates "DC side"; "XX" is a two-digit production code
  • Any superimposed voltage peak must not exceed VRRM
  • Valid for each diode
  • Mounted on PCB with 25mm² copper pad at each terminal