SMC KMB24S
| Manufacturer | SMCAsian Brands |
| MPN | KMB24S |
| LCSC Part # | C3589908 |
| Packaging | MBS |
| Customer # | |
| Key Attributes | 50A 550mV@2A 2A 40V MBS Bridge Rectifiers RoHS |
| Datasheet | SMC KMB24S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SMC | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SMC | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Schottky bridge chip low power consumption, high efficiency
- Ideal for automatic assembly
- Surge overload rating up to 50A peak
- Plastic package material meets UL 94V-0 flammability rating
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SMC | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SMC | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Schottky bridge chip low power consumption, high efficiency
- Ideal for automatic assembly
- Surge overload rating up to 50A peak
- Plastic package material meets UL 94V-0 flammability rating
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

