MICROCHIP MSCDC50H701AG
| Manufacturer | |
| MPN | MSCDC50H701AG |
| LCSC Part # | C3589714 |
| Packaging | SP1F |
| Customer # | |
| Key Attributes | 1.8V@50A 50A 700V SP1F Bridge Rectifiers RoHS |
| Datasheet | MICROCHIP MSCDC50H701AG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | SP1F | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.8V@50A | |
| Reverse Leakage Current (Ir) | 200uA@700V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 700V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | SP1F | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.8V@50A | |
| Reverse Leakage Current (Ir) | 200uA@700V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 700V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | SP1F | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - Forward(Vf@If) | 1.8V@50A | |
| Reverse Leakage Current (Ir) | 200uA@700V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 700V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | SP1F | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.8V@50A | |
| Reverse Leakage Current (Ir) | 200uA@700V | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 700V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

