Comchip GBPC3510-G
| Manufacturer | ComchipAsian Brands |
| MPN | GBPC3510-G |
| LCSC Part # | C3589552 |
| Packaging | GBPC |
| Customer # | |
| Key Attributes | 400A 1.1V@17.5A 35A 1kV GBPC Bridge Rectifiers RoHS |
| Datasheet | Comchip GBPC3510-G |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GBP25005-G to GBPC5010-G Series, Reverse Voltage: 50 to 1000V, Forward Current: 25/35/50A, RoHS Compliant Devices.
Features
AI Translation
- Surge overload -350~450A peak.
- Low forward voltage drop.
- Electrically isolated base -2000V.
- Solderable 0.25 inch quick-connect terminals.
- UL recognized file number E349301.9A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GBP25005-G to GBPC5010-G Series, Reverse Voltage: 50 to 1000V, Forward Current: 25/35/50A, RoHS Compliant Devices.
Features
AI Translation
- Surge overload -350~450A peak.
- Low forward voltage drop.
- Electrically isolated base -2000V.
- Solderable 0.25 inch quick-connect terminals.
- UL recognized file number E349301.9A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

