Littelfuse/IXYS VBO25-16AO2
| Manufacturer | |
| MPN | VBO25-16AO2 |
| LCSC Part # | C3589523 |
| Packaging | FO-A |
| Customer # | |
| Key Attributes | 370A 1.36V@55A 38A 1.6kV FO-A Bridge Rectifiers RoHS |
| Datasheet | Littelfuse/IXYS VBO25-16AO2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | FO-A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 300uA@1.6kV | |
| Voltage - Forward(Vf@If) | 1.36V@55A | |
| Current - Rectified | 38A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | FO-A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 300uA@1.6kV | |
| Voltage - Forward(Vf@If) | 1.36V@55A | |
| Current - Rectified | 38A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Avalanche-rated components available
- DCB ceramic substrate package
- Isolation voltage 3600 V~
- Planar passivated die
- Low forward voltage drop
- 1/4" quick-connect terminals
- UL registered file number E 72873
Applications
AI Translation
DC power supply equipment, PWM inverter input rectifiers, battery DC power supplies, DC motor field excitation power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | FO-A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 300uA@1.6kV | |
| Voltage - Forward(Vf@If) | 1.36V@55A | |
| Current - Rectified | 38A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | FO-A | |
| Non-Repetitive Peak Forward Surge Current | 370A | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 300uA@1.6kV | |
| Voltage - Forward(Vf@If) | 1.36V@55A | |
| Current - Rectified | 38A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Avalanche-rated components available
- DCB ceramic substrate package
- Isolation voltage 3600 V~
- Planar passivated die
- Low forward voltage drop
- 1/4" quick-connect terminals
- UL registered file number E 72873
Applications
AI Translation
DC power supply equipment, PWM inverter input rectifiers, battery DC power supplies, DC motor field excitation power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

