EIC RBV604
| Manufacturer | |
| MPN | RBV604 |
| LCSC Part # | C3589376 |
| Packaging | RBV-25 |
| Customer # | |
| Key Attributes | 200A 1V@3A 6A 400V RBV-25 Bridge Rectifiers RoHS |
| Datasheet | EIC RBV604 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | EIC | |
| Packaging | RBV-25 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 400V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | EIC | |
| Packaging | RBV-25 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 400V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current capability
- High surge current capability
- High reliability
- Low reverse current
- Low forward voltage drop
- Isolation voltage rated at 2000V_AC
- Suitable for PCB
- Good thermal dissipation performance
- Lead-free / RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | EIC | |
| Packaging | RBV-25 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 400V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | EIC | |
| Packaging | RBV-25 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 400V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current capability
- High surge current capability
- High reliability
- Low reverse current
- Low forward voltage drop
- Isolation voltage rated at 2000V_AC
- Suitable for PCB
- Good thermal dissipation performance
- Lead-free / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

