DIOTEC GBI25B
| Manufacturer | |
| MPN | GBI25B |
| LCSC Part # | C3589350 |
| Packaging | GBI |
| Customer # | |
| Key Attributes | 340A 1.1V@12.5A 25A 100V GBI Bridge Rectifiers RoHS |
| Datasheet | DIOTEC GBI25B |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | GBI | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | GBI | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- All products are designed for standard commercial/industrial applications requiring ordinary reliability levels.
- Some products carry a special "AECQ101 Compliant" or "AEC-Q101 Qualified" grade, suitable for applications up to ASIL B, but not for ASIL C or D.
- If products are used in applications with special quality or reliability requirements, such as life-supporting medical equipment, users must verify suitability; medical device applications are limited to Class I maximum.
- If products are used in applications with special quality or reliability requirements where failure could directly affect human life or health, the board of Diotec Semiconductor must be contacted in advance to confirm suitability.
- Although Diotec continuously improves product quality and reliability, customers must still incorporate adequate safety measures in their designs.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | GBI | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | GBI | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- All products are designed for standard commercial/industrial applications requiring ordinary reliability levels.
- Some products carry a special "AECQ101 Compliant" or "AEC-Q101 Qualified" grade, suitable for applications up to ASIL B, but not for ASIL C or D.
- If products are used in applications with special quality or reliability requirements, such as life-supporting medical equipment, users must verify suitability; medical device applications are limited to Class I maximum.
- If products are used in applications with special quality or reliability requirements where failure could directly affect human life or health, the board of Diotec Semiconductor must be contacted in advance to confirm suitability.
- Although Diotec continuously improves product quality and reliability, customers must still incorporate adequate safety measures in their designs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

