BOURNS CD-DF406S
| Manufacturer | |
| MPN | CD-DF406S |
| LCSC Part # | C3589318 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150A 950mV@2A 4A 600V Bridge Rectifiers RoHS |
| Datasheet | BOURNS CD-DF406S |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Introduction
The portable communications, computing, and video equipment market challenges the semiconductor industry to develop increasingly smaller electronic components. Bourns offers bridge rectifier diodes for rectification applications in a compact chip package measuring 0.41° × 0.32°, saving PCB space and significantly smaller than standard components. The bridge rectifier diode delivers 4A forward current with repetitive peak reverse voltage options from 600V to 1000V.
Features
- RoHS compliant
- Low power consumption, high efficiency
- High current capability
- Thin package
Applications
AC-operated products, computer monitors, set-top boxes, cable modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Introduction
The portable communications, computing, and video equipment market challenges the semiconductor industry to develop increasingly smaller electronic components. Bourns offers bridge rectifier diodes for rectification applications in a compact chip package measuring 0.41° × 0.32°, saving PCB space and significantly smaller than standard components. The bridge rectifier diode delivers 4A forward current with repetitive peak reverse voltage options from 600V to 1000V.
Features
- RoHS compliant
- Low power consumption, high efficiency
- High current capability
- Thin package
Applications
AC-operated products, computer monitors, set-top boxes, cable modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

