DIOTEC B80C5000A
| Manufacturer | |
| MPN | B80C5000A |
| LCSC Part # | C3589313 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 165A 1V@5A 5A 160V SIP-4 Bridge Rectifiers RoHS |
| Datasheet | DIOTEC B80C5000A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 165A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 160V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 165A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 160V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Some products carry a special grade of "AECQ101 Compliant" or "AEC-Q101 Qualified," suitable for applications up to ASIL B, but not for ASIL C or D applications.
- All products are designed for standard applications at commercial/industrial grade, requiring ordinary reliability levels.
- If products are used in applications requiring special quality or reliability levels, such as life-support medical devices, users are obligated to confirm suitability and assume all associated risks.
- If products are used in applications that may directly affect human life or health, users must contact the Diotec Semiconductor management board in advance to confirm suitability.
- Users must incorporate adequate safety measures in their designs to prevent personal injury, fire, or environmental damage. Diotec assumes no implied warranties or liability beyond standard applications.
- Document information is subject to change without notice. Please contact Diotec for the latest information before use.
- Document information is intended solely for use by buyers ordering products and must not be used for any other purpose.
- If products fall under strategic product categories controlled by Germany's Federal Office for Economic Affairs and Export Control (BAFA), they may not be exported without an export license from the Federal Ministry for Economic Affairs and Technology.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 165A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 160V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIOTEC | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 165A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1V@5A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 160V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Some products carry a special grade of "AECQ101 Compliant" or "AEC-Q101 Qualified," suitable for applications up to ASIL B, but not for ASIL C or D applications.
- All products are designed for standard applications at commercial/industrial grade, requiring ordinary reliability levels.
- If products are used in applications requiring special quality or reliability levels, such as life-support medical devices, users are obligated to confirm suitability and assume all associated risks.
- If products are used in applications that may directly affect human life or health, users must contact the Diotec Semiconductor management board in advance to confirm suitability.
- Users must incorporate adequate safety measures in their designs to prevent personal injury, fire, or environmental damage. Diotec assumes no implied warranties or liability beyond standard applications.
- Document information is subject to change without notice. Please contact Diotec for the latest information before use.
- Document information is intended solely for use by buyers ordering products and must not be used for any other purpose.
- If products fall under strategic product categories controlled by Germany's Federal Office for Economic Affairs and Export Control (BAFA), they may not be exported without an export license from the Federal Ministry for Economic Affairs and Technology.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

