Taiwan Semiconductor DBLS205GH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | DBLS205GH |
| LCSC Part # | C3589167 |
| Packaging | DBLS |
| Customer # | |
| Key Attributes | 50A 1.15V@2A 2A 600V DBLS Bridge Rectifiers RoHS |
| Datasheet | Taiwan Semiconductor DBLS205GH |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DBLS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@600V | |
| Voltage - Forward(Vf@If) | 1.15V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DBLS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@600V | |
| Voltage - Forward(Vf@If) | 1.15V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant
- PCB mount
- Molded plastic construction — reliable and cost-effective
- High surge current capability
- UL recognized, file number E-326854
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- Lighting Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DBLS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@600V | |
| Voltage - Forward(Vf@If) | 1.15V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DBLS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@600V | |
| Voltage - Forward(Vf@If) | 1.15V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant
- PCB mount
- Molded plastic construction — reliable and cost-effective
- High surge current capability
- UL recognized, file number E-326854
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- Lighting Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

