RECTRON MB10S
| Manufacturer | |
| MPN | MB10S |
| LCSC Part # | C3589136 |
| Packaging | MD-S |
| Customer # | |
| Key Attributes | 30A 1.05V@500mA 500mA 1kV MD-S Bridge Rectifiers RoHS |
| Datasheet | RECTRON MB10S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | RECTRON | |
| Packaging | MD-S | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Voltage - Forward(Vf@If) | 1.05V@500mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | RECTRON | |
| Packaging | MD-S | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Voltage - Forward(Vf@If) | 1.05V@500mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Single-phase glass passivated silicon bridge rectifier, voltage range 50 to 1000V, current 0.5A.
Features
AI Translation
- Surge overload rating - 30A peak
- Ideal for PCB applications
- Plastic package construction - reliable and low cost
- Glass passivated device
- Polarity symbols molded on body
- Mounting position: any
- MSL: Level 1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | RECTRON | |
| Packaging | MD-S | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Voltage - Forward(Vf@If) | 1.05V@500mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | RECTRON | |
| Packaging | MD-S | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Voltage - Forward(Vf@If) | 1.05V@500mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Single-phase glass passivated silicon bridge rectifier, voltage range 50 to 1000V, current 0.5A.
Features
AI Translation
- Surge overload rating - 30A peak
- Ideal for PCB applications
- Plastic package construction - reliable and low cost
- Glass passivated device
- Polarity symbols molded on body
- Mounting position: any
- MSL: Level 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

