LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip DTC123JCA-HF

Manufacturer
ComchipAsian Brands
MPN
DTC123JCA-HF
LCSC Part #
C3588716
Packaging
SOT-23
Customer #
Key Attributes
50V 80 100mA 200mW 1 NPN (Pre-Biased) SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
DatasheetComchip DTC123JCA-HF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerComchip
PackagingSOT-23
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain80
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor-
Resistor Ratio-
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.1V@5mA,0.3V
Operating temperature-55℃~+150℃
type-
Number1 NPN (Pre-Biased)

Features

AI Translation
  • Epitaxial planar die structure.
  • Built-in bias resistors, R1≠R2.