LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM EMH4T2R

Manufacturer
MPN
EMH4T2R
LCSC Part #
C3588692
Packaging
EMT-6
Customer #
Key Attributes
TRANS PREBIAS NPN 50V EMT-6
DatasheetROHM EMH4T2R
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerROHM
PackagingEMT-6
Current - Collector Cutoff500nA
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO5V
DC Current Gain600
Operating Temperature-
Vce Saturation(VCE(sat))300mV
Output Voltage(VO(on))-
Input Resistor13kΩ
Resistor Ratio-
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))-
Input Voltage (VI(on)@Ic,Vce)-
Current - Collector(Ic)100mA
Collector - Emitter Voltage VCEO50V
typeNPN
Number2 NPN (Pre-Biased)

Features

AI Translation
  • Two DTC114T chips in a EMT or UMT or SMT package.
  • Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines.
  • Transistor elements are independent, eliminating interference.
  • Mounting cost and area can be cut in half.

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER