TI SN74AXCH2T45DTMR
| Manufacturer | |
| MPN | SN74AXCH2T45DTMR |
| LCSC Part # | C3587477 |
| Packaging | X2-SON-8(0.8x1.4) |
| Customer # | |
| Key Attributes | StandardCMOS 0.65V~3.6V 2 1 23uA X2-SON-8(0.8x1.4) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74AXCH2T45DTMR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(0.8x1.4) | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | 74AXCH | |
| Voltage - Supply | 0.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Features | Level shifting;Power-off isolation;Bus hold | |
| Number of Elements | 1 | |
| Quiescent Current | 23uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(0.8x1.4) | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | 74AXCH | |
| Voltage - Supply | 0.65V~3.6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Features | Level shifting;Power-off isolation;Bus hold | |
| Number of Elements | 1 | |
| Quiescent Current | 23uA |
Help & FeedbackShow similar products (0) >
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5882 | $ 0.59 |
| 10+ | $ 0.5735 | $ 5.74 |
| 30+ | $ 0.5638 | $ 16.91 |
| 100+ | $ 0.554 | $ 55.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(0.8x1.4) | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | 74AXCH | |
| Voltage - Supply | 0.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Features | Level shifting;Power-off isolation;Bus hold | |
| Number of Elements | 1 | |
| Quiescent Current | 23uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(0.8x1.4) | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | 74AXCH | |
| Voltage - Supply | 0.65V~3.6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 12mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Bidirectional | |
| Features | Level shifting;Power-off isolation;Bus hold | |
| Number of Elements | 1 | |
| Quiescent Current | 23uA |
Help & FeedbackShow similar products (0) >
C3587477 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



