TI CD74FCT162245CTSM
| Manufacturer | |
| MPN | CD74FCT162245CTSM |
| LCSC Part # | C3587426 |
| Packaging | SSOP-48 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 16 2 4.6ns@5V,50pF SSOP-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI CD74FCT162245CTSM |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 500uA | |
| Function | Power-off isolation;Output enable;Edge rate controllable | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74FCT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 500uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Edge rate controllable | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74FCT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@5V,50pF |
Introduction
These devices are 16-bit bidirectional transceivers designed for asynchronous bidirectional communication between data buses. The direction control input pin (XDIR) determines the direction of data flow through the bidirectional transceiver. The direction and output enable controls are designed to allow these devices to be operated as two independent 8-bit transceivers or one 16-bit transceiver. When the output enable (OE) input is high, the A and B ports are disabled by placing them in a high-impedance state. The CD74FCT16245T output buffers feature a power-off disable function that allows boards to be "hot-inserted" when used as backplane drivers. The CD74FCT162245T features ±24mA balanced output drivers. The outputs are designed with current-limiting resistors to control the output edge rate, thereby reducing ground bounce and undershoot. For most interface applications, this eliminates the need for external termination resistors. The CD74FCT162H245T features a "bus-hold" function that retains the last state of the input whenever the input becomes high-impedance, preventing "floating" inputs and eliminating the need for pull-up and pull-down resistors.
Features
- Advanced 0.6-micron CMOS technology — high-speed, low-power devices with high current drive capability
- Supply voltage VCC = 5V ± 10%; all inputs with hysteresis
- High output drive: IOH = -32mA, IOL = 64mA
- Power-off output disable supports "live insertion"; typical output ground bounce VOLP < 1.0V at VCC = 5V, TA = 25°C
- Balanced output drivers: ±24mA
- Reduced system switching noise; typical output ground bounce VOLP < 0.6V at VCC = 5V, TA = 25°C
- Bus-hold retains last valid bus state during three-state
- No external pull-up resistors required
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 500uA | |
| Function | Power-off isolation;Output enable;Edge rate controllable | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74FCT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 500uA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Edge rate controllable | |
| Current - Output High(IOH) | 24mA | |
| Series | CD74FCT | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@5V,50pF |
Introduction
These devices are 16-bit bidirectional transceivers designed for asynchronous bidirectional communication between data buses. The direction control input pin (XDIR) determines the direction of data flow through the bidirectional transceiver. The direction and output enable controls are designed to allow these devices to be operated as two independent 8-bit transceivers or one 16-bit transceiver. When the output enable (OE) input is high, the A and B ports are disabled by placing them in a high-impedance state. The CD74FCT16245T output buffers feature a power-off disable function that allows boards to be "hot-inserted" when used as backplane drivers. The CD74FCT162245T features ±24mA balanced output drivers. The outputs are designed with current-limiting resistors to control the output edge rate, thereby reducing ground bounce and undershoot. For most interface applications, this eliminates the need for external termination resistors. The CD74FCT162H245T features a "bus-hold" function that retains the last state of the input whenever the input becomes high-impedance, preventing "floating" inputs and eliminating the need for pull-up and pull-down resistors.
Features
- Advanced 0.6-micron CMOS technology — high-speed, low-power devices with high current drive capability
- Supply voltage VCC = 5V ± 10%; all inputs with hysteresis
- High output drive: IOH = -32mA, IOL = 64mA
- Power-off output disable supports "live insertion"; typical output ground bounce VOLP < 1.0V at VCC = 5V, TA = 25°C
- Balanced output drivers: ±24mA
- Reduced system switching noise; typical output ground bounce VOLP < 0.6V at VCC = 5V, TA = 25°C
- Bus-hold retains last valid bus state during three-state
- No external pull-up resistors required
C3587426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

