CUI TBP03P2-350-06BEGY
| Manufacturer | |
| MPN | TBP03P2-350-06BEGY |
| LCSC Part # | C3586467 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | 0.2~1.5 8A 16~28 6P -40℃~+105℃ 3.5mm Blue 6 1 P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | CUI TBP03P2-350-06BEGY |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | - | |
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Blue | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Blue | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7971 | $ 1.80 |
| 200+ | $ 0.6957 | $ 139.14 |
| 500+ | $ 0.671 | $ 335.50 |
| 1,000+ | $ 0.6602 | $ 660.20 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | - | |
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Blue | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | CUI | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Blue | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

