Conta-Clip, Inc. 13774.1
| Manufacturer | |
| MPN | 13774.1 |
| LCSC Part # | C3582545 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 6P -30℃~+105℃ 3.5mm Green 6 Through Hole 1 Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | Conta-Clip, Inc. 13774.1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Number of Pins | 6P | |
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 6 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Number of Pins | 6P | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 6 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Number of Pins | 6P | |
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 6 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | Through Hole,P=3.5mm | |
| Number of Pins | 6P | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 6 | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

