LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTVK045150 product image
Images for reference only

On-Shore Tech OSTVK045150

Manufacturer
MPN
OSTVK045150
LCSC Part #
C3580514
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
16A 1x4P 4P -30℃~+105℃ 5.08mm Board Side/Socket - Closed Green 4 Through Hole 1 Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS
DatasheetOn-Shore Tech OSTVK045150
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7189$ 0.72
200+$ 0.2792$ 55.84
500+$ 0.2684$ 134.20
1,000+$ 0.2638$ 263.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=5.08mm
Current Rating16A
Number of Positions or Pins1x4P
Number of Pins4P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch5.08mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row4
Mounting TypeThrough Hole
Number of Rows1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EDSTLZ990/4On-Shore Tech-0$ 1.5714

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.