LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR78S2R49FSB12

Manufacturer
MPN
RWR78S2R49FSB12
LCSC Part #
C3579317
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 2.49Ω ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78S2R49FSB12
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance2.49Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃