VISHAY ERC551M8200FHEK500
| Manufacturer | |
| MPN | ERC551M8200FHEK500 |
| LCSC Part # | C3578168 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.82MΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC551M8200FHEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1282 | $ 10.13 |
| 200+ | $ 3.9196 | $ 783.92 |
| 500+ | $ 3.7823 | $ 1891.15 |
| 1,000+ | $ 3.7144 | $ 3714.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.82MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H1824FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.7056 | ||
| RNC55H1824FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.7056 | ||
| RNC55H1824FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.5684 | ||
| RNC55H1824FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6264 | ||
| RNC55H1824FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1824FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1824FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| ERC551M8200FHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9643 | ||
| RNC55H1824FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8297 | ||
| RNC55H1824FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.464 | ||
| ERC551M8200FHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.1853 | ||
| RNC55H1824FRRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.5823 | ||
| RNF14FTC1M82 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0373 | ||
| RNF14FBC1M82 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0325 | ||
| RNC55K1824FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.2315 | ||
| RNC55K1824FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.1746 | ||
| RNC55J1824FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 12.0283 | ||
| RNC55J1824FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.1424 | ||
| RNC55K1824FPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.2595 | ||
| RNC55J1824FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.9191 |

