LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0824R30FES03 product image
Images for reference only

VISHAY RCMT0824R30FES03

Manufacturer
MPN
RCMT0824R30FES03
LCSC Part #
C3576176
Packaging
Through Hole,D6.4xL16.5mm
Customer #
Key Attributes
RES 24.3Ω ±1% Through Hole,D6.4xL16.5mm
DatasheetVISHAY RCMT0824R30FES03
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.9269$ 52.93
200+$ 20.4831$ 4096.62
500+$ 19.7628$ 9881.40
1,000+$ 19.4065$ 19406.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL16.5mm
Resistance24.3Ω
Temperature Coefficient±25ppm/℃
Tolerance±1%