LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR2WSFTF52-562R product image
Images for reference only

YAGEO MFR2WSFTF52-562R

Manufacturer
YAGEOAsian Brands
MPN
MFR2WSFTF52-562R
LCSC Part #
C3575430
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 562Ω ±1% 2W Through Hole,D4.5xL11.5mm
DatasheetYAGEO MFR2WSFTF52-562R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0332$ 0.03
200+$ 0.0129$ 2.58
500+$ 0.0124$ 6.20
1,000+$ 0.0122$ 12.20
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.5xL11.5mm
Resistance562Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃