LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQM700JB-9R1 product image
Images for reference only

YAGEO SQM700JB-9R1

Manufacturer
YAGEOAsian Brands
MPN
SQM700JB-9R1
LCSC Part #
C3574710
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
RES 9.1Ω ±5% 7W Through Hole,P=5mm
DatasheetYAGEO SQM700JB-9R1
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0868$ 0.09
200+$ 0.0336$ 6.72
500+$ 0.0324$ 16.20
1,400+$ 0.0319$ 44.66
Standard Packaging1400/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,P=5mm
Resistance9.1Ω
Power(Watts)7W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High power rating
  • Excellent pulse load capability
  • Axial terminals
  • Flame-proof ceramic housing
  • RoHS compliant and halogen-free

Applications

AI Translation

Power applications, home appliances, industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SQM10AJB-9R1YAGEOThrough Hole,P=5mm0$ 0.104