VISHAY RNC60H10R2FSBSL
| Manufacturer | |
| MPN | RNC60H10R2FSBSL |
| LCSC Part # | C3573936 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 10.2Ω ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H10R2FSBSL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.2Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.2Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8125 | $ 8.81 |
| 200+ | $ 3.4106 | $ 682.12 |
| 500+ | $ 3.2902 | $ 1645.10 |
| 1,000+ | $ 3.2316 | $ 3231.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.2Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.2Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H10R2FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.0429 | ||
| RNC60H10R2FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9052 | ||
| RNC60H10R2FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4896 | ||
| RNC60H10R2FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R2FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5510R200FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.7164 | ||
| RNC60H10R2FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5510R200FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3471 | ||
| ERC5510R200FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 | ||
| RNC60J10R2FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 |

