VISHAY RNC55H56R0BSRE5
| Manufacturer | |
| MPN | RNC55H56R0BSRE5 |
| LCSC Part # | C3573858 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 56Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H56R0BSRE5 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 56Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 56Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3339 | $ 2.33 |
| 200+ | $ 0.904 | $ 180.80 |
| 500+ | $ 0.8716 | $ 435.80 |
| 1,000+ | $ 0.8561 | $ 856.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 56Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 56Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H56R0BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.2288 | ||
| RNC55H56R0BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.2339 | ||
| RNC55H56R0BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3339 | ||
| RNC55H56R0BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3339 | ||
| RNC55J56R0BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6625 | ||
| RNC55J56R0BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5951 | ||
| RNC55J56R0BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7889 | ||
| RNC55J56R0BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7889 | ||
| RNC55J56R0BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.7889 | ||
| RNC55J56R0BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5252 |

