LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C5902FSB14 product image
Images for reference only

VISHAY RLR20C5902FSB14

Manufacturer
MPN
RLR20C5902FSB14
LCSC Part #
C3573828
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 59kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C5902FSB14
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0711$ 10.07
200+$ 3.898$ 779.60
500+$ 3.7607$ 1880.35
1,000+$ 3.6928$ 3692.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance59kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C5902FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C5902FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
ERL2059K000FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876