LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon PF2205-0R11F1 product image
Images for reference only

Riedon PF2205-0R11F1

Manufacturer
MPN
PF2205-0R11F1
LCSC Part #
C3573818
Packaging
TO-220
Customer #
Key Attributes
RES 110mΩ ±1% 50W TO-220
DatasheetRiedon PF2205-0R11F1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6933$ 2.69
200+$ 1.0428$ 208.56
500+$ 1.0058$ 502.90
1,000+$ 0.9888$ 988.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
PackagingTO-220
Resistance110mΩ
Power(Watts)50W
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃