LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite 42J125E product image
Images for reference only

Ohmite 42J125E

Manufacturer
MPN
42J125E
LCSC Part #
C3573451
Packaging
Through Hole,D5.6xL10.3mm
Customer #
Key Attributes
RES 125Ω ±5% 2W Through Hole,D5.6xL10.3mm
DatasheetOhmite 42J125E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0531$ 2.05
200+$ 0.7944$ 158.88
500+$ 0.7667$ 383.35
1,000+$ 0.7528$ 752.80
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D5.6xL10.3mm
Resistance125Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±5%
Operating Temperature-