LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H9092FSRE5 product image
Images for reference only

VISHAY RNC50H9092FSRE5

Manufacturer
MPN
RNC50H9092FSRE5
LCSC Part #
C3573432
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 90.9kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H9092FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9519$ 0.95
200+$ 0.369$ 73.80
500+$ 0.3566$ 178.30
1,000+$ 0.3504$ 350.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance90.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H9092FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.8125
RNC50H9092FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H9092FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H9092FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H9092FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H9092FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H9092FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC5090K900FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H9092FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H9092FRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H9092FRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H9092FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H9092FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H9092FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H9092FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H9092FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H9092FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H9092FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H9092FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H9092FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472