LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1100BSR36 product image
Images for reference only

VISHAY RNC55H1100BSR36

Manufacturer
MPN
RNC55H1100BSR36
LCSC Part #
C3572775
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 110Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1100BSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance110Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1100BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1100BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1100BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1100BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1100BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1100BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55110R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1100BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1100BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1100BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55110R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1100BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1100BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1100BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H1100BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1100BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1100BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 4.1192
RNF14BAC110RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1062
RNF14BTC110RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1116
RNC55J1100BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731