LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CPCP1015R00JB32 product image
Images for reference only

VISHAY CPCP1015R00JB32

Manufacturer
MPN
CPCP1015R00JB32
LCSC Part #
C3572657
Packaging
-
Customer #
Key Attributes
RES 15Ω ±5% 10W
DatasheetVISHAY CPCP1015R00JB32
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3205$ 18.32
200+$ 7.091$ 1418.20
500+$ 6.8411$ 3420.55
1,000+$ 6.7177$ 6717.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance15Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±5%
Operating Temperature-65℃~+275℃