LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC552K1800BEEK500 product image
Images for reference only

VISHAY ERC552K1800BEEK500

Manufacturer
MPN
ERC552K1800BEEK500
LCSC Part #
C3572650
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.18kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC552K1800BEEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4035$ 5.40
200+$ 2.0917$ 418.34
500+$ 2.0177$ 1008.85
1,000+$ 1.9822$ 1982.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.18kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J2181BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J2181BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J2181BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC552K1800BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J2181BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J2181BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J2181BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J2181BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC552K1800BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J2181BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE2K18SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982
RNC55H2181BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2181BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2181BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC552K1800BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H2181BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H2181BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H2181BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
ERC552K1800BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H2181BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184