LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5529R400BEEB500 product image
Images for reference only

VISHAY ERC5529R400BEEB500

Manufacturer
MPN
ERC5529R400BEEB500
LCSC Part #
C3572427
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 29.4Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC5529R400BEEB500
RoHS Compliance1 documents available
Alternative Parts13
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8943$ 1.89
200+$ 0.7343$ 146.86
500+$ 0.7081$ 354.05
1,000+$ 0.6957$ 695.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance29.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J29R4BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.347
RNC55J29R4BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.0755
RNC55J29R4BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.0015
RNC55J29R4BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55J29R4BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
ERC5529R400BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.9583
RNC55J29R4BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55J29R4BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55H29R4BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H29R4BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H29R4BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.1278
RNC55H29R4BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
ERC5529R400BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285