VISHAY ERC5510R700FHEK600
| Manufacturer | |
| MPN | ERC5510R700FHEK600 |
| LCSC Part # | C3572251 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 10.7Ω ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY ERC5510R700FHEK600 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.7Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.7Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3471 | $ 7.35 |
| 200+ | $ 2.8429 | $ 568.58 |
| 500+ | $ 2.7442 | $ 1372.10 |
| 1,000+ | $ 2.6948 | $ 2694.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.7Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 10.7Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H10R7FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.0429 | ||
| RNC60H10R7FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.4475 | ||
| RNC60H10R7FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9052 | ||
| RNC60H10R7FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4896 | ||
| RNC60H10R7FRRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R7FRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R7FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R7FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3255 | ||
| ERC5510R700FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.7164 | ||
| RNC60H10R7FRRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R7FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R7FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.8125 | ||
| RNC60H10R7FRRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H10R7FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3471 | ||
| RNC60H10R7FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5510R700FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 | ||
| RNC60J10R7FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 |

