LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC653K4400DHEK500 product image
Images for reference only

VISHAY ERC653K4400DHEK500

Manufacturer
MPN
ERC653K4400DHEK500
LCSC Part #
C3572150
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 3.44kΩ ±0.5% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC653K4400DHEK500
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4372$ 9.44
200+$ 3.6527$ 730.54
500+$ 3.5247$ 1762.35
1,000+$ 3.4599$ 3459.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance3.44kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC65H3441DRB14VISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 9.4372
View and Compare All Alternative Parts.