LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ALSR10R2500FE12 product image
Images for reference only

VISHAY ALSR10R2500FE12

Manufacturer
MPN
ALSR10R2500FE12
LCSC Part #
C3571792
Packaging
Through Hole,D7.9xL43.9mm
Customer #
Key Attributes
RES 250mΩ ±1% 7W Through Hole,D7.9xL43.9mm
DatasheetVISHAY ALSR10R2500FE12
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3462$ 2.35
200+$ 0.9086$ 181.72
500+$ 0.8762$ 438.10
1,000+$ 0.8608$ 860.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL43.9mm
Resistance250mΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient-
Tolerance±1%
Operating Temperature-65℃~+250℃