TAI-TECH TMPC0503H-1R2MG-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0503H-1R2MG-D |
| LCSC Part # | C357166 |
| Packaging | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 5.5A 14mΩ SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 5.5A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 5.5A | |
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 14mΩ |
Help & FeedbackShow similar products (0) >
C357166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



