LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF5517K400BEEB

Manufacturer
MPN
CMF5517K400BEEB
LCSC Part #
C3567847
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 17.4kΩ ±0.1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5517K400BEEB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance17.4kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃