LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2613FRRE6 product image
Images for reference only

VISHAY RLR05C2613FRRE6

Manufacturer
MPN
RLR05C2613FRRE6
LCSC Part #
C3567122
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 261kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C2613FRRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance261kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃