LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA02150R0FES03 product image
Images for reference only

VISHAY RCMA02150R0FES03

Manufacturer
MPN
RCMA02150R0FES03
LCSC Part #
C3565316
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 150Ω ±1% Through Hole,D2.5xL6.7mm
DatasheetVISHAY RCMA02150R0FES03
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.2318$ 37.23
200+$ 14.4087$ 2881.74
500+$ 13.9028$ 6951.40
1,000+$ 13.6513$ 13651.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance150Ω
Temperature Coefficient±25ppm/℃
Tolerance±1%