LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1162FSB14 product image
Images for reference only

VISHAY RNC50H1162FSB14

Manufacturer
MPN
RNC50H1162FSB14
LCSC Part #
C3565144
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 11.6kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H1162FSB14
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance11.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1162BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.4962
RNC50J1162BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831
RNC50J1162BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831
RNC50J1162BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831
RNC50J1162BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6831