TE Connectivity SQPW1010RJ
| Manufacturer | |
| MPN | SQPW1010RJ |
| LCSC Part # | C3564365 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 10W Through Hole |
| Datasheet | TE Connectivity SQPW1010RJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.288 | $ 0.29 |
| 200+ | $ 0.1115 | $ 22.30 |
| 500+ | $ 0.1076 | $ 53.80 |
| 1,000+ | $ 0.1057 | $ 105.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ER1710RJL | TE Connectivity | Through Hole | 36 | $ 6.7687 | ||
| SQZW1010RJ | TE Connectivity | Through Hole | 0 | $ 0.3701 | ||
| SQMW10S10RJ | TE Connectivity | Through Hole | 0 | $ 0.3918 | ||
| SQZW2010RJ | TE Connectivity | Through Hole | 0 | $ 0.7254 | ||
| SQPW2010RJ | TE Connectivity | Through Hole | 0 | $ 0.7072 | ||
| TWW10J10RE | Ohmite | Through Hole | 0 | $ 0.9243 | ||
| NCB10JB10R0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.111 | ||
| TWW15J10RE | Ohmite | Through Hole | 0 | $ 1.1801 | ||
| TWW20J10RE | Ohmite | Through Hole | 0 | $ 1.4048 | ||
| CB25JB10R0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.2429 | ||
| CPR1010R00JE6631 | VISHAY | Through Hole | 0 | $ 0.5727 | ||
| CPR1010R00JE6630 | VISHAY | Through Hole | 0 | $ 0.6715 | ||
| CPR1010R00JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR1510R00JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR2010R00JE66 | VISHAY | Through Hole | 0 | $ 0.9416 | ||
| CPR2010R00JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| C1010RJL | TE Connectivity | Through Hole | 0 | $ 1.4365 | ||
| CPCP1010R00JB31 | VISHAY | Through Hole | 0 | $ 2.7843 | ||
| CPCP1010R00JB311 | VISHAY | Through Hole | 0 | $ 5.6569 | ||
| CPCP1010R00JB32 | VISHAY | Through Hole | 0 | $ 10.7416 |

