LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K47R5FSRSL product image
Images for reference only

VISHAY RNC55K47R5FSRSL

Manufacturer
MPN
RNC55K47R5FSRSL
LCSC Part #
C3564106
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 47.5Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55K47R5FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3652$ 1.37
200+$ 0.5291$ 105.82
500+$ 0.5106$ 255.30
1,000+$ 0.5014$ 501.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance47.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55K47R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K47R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55K47R5FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNR55K47R5FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3105
RNC55K47R5FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55K47R5FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55K47R5FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
ERC5547R500FKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNC55K47R5FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNR55K47R5FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55K47R5FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K47R5FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K47R5FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K47R5FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K47R5FRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K47R5FRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5547R500FKEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNF14FTD47R5SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0067
RNF14FBD47R5SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0336
RNMF12FTD47R5SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0168